0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78AC6878

RoHS

Each
1+$2.530
25+$1.810
100+$1.370
250+$1.330
500+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
74AC0291

RoHS

Each
1+$2.230
25+$1.800
100+$1.640
250+$1.630
500+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
09AN4858

RoHS

Each
1+$2.860
25+$2.420
100+$2.260
250+$2.100
500+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4844

RoHS

Each
1+$2.900
25+$2.450
100+$2.290
250+$2.130
500+$1.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4916

RoHS

Each
1+$3.650
10+$3.300
25+$3.100
50+$2.890
100+$2.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4871

RoHS

Each
1+$3.030
25+$2.550
100+$2.390
250+$2.230
500+$2.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4914

RoHS

Each
1+$3.790
10+$3.430
25+$3.220
50+$3.010
100+$2.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4857

RoHS

Each
1+$2.980
25+$2.510
100+$2.340
250+$2.180
500+$1.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4870

RoHS

Each
1+$3.160
25+$2.660
100+$2.490
250+$2.310
500+$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
78AC6877

RoHS

Each
500+$1.300
1000+$1.260
2500+$1.210
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
78AC6876

RoHS

Each
400+$1.410
500+$1.350
1000+$1.270
2500+$1.220
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
09AN4842

RoHS

Each
1+$3.030
25+$2.550
100+$2.390
250+$2.220
500+$2.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK