0
0 Items$0.00

Power Film Capacitors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78AC6879

RoHS

Date/Lot Code

Each
1+$3.110
25+$2.260
100+$1.760
250+$1.710
500+$1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
27mm
17.5mm
26.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
83AH8843

RoHS

Date/Lot Code

Each
1+$4.100
10+$2.790
25+$2.600
50+$2.400
100+$2.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5788

RoHS

Each
1+$5.780
10+$4.400
25+$4.130
50+$3.860
100+$3.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
High Frequency
Through Hole
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
74AC0298

RoHS

Each
1+$3.010
25+$2.190
100+$1.710
250+$1.660
500+$1.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
27mm
17.5mm
26.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5754

RoHS

Each
1+$5.580
10+$4.230
25+$4.050
50+$3.870
100+$3.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5786

RoHS

Each
1+$6.970
10+$5.220
25+$5.090
50+$4.950
100+$3.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
High Frequency
Through Hole
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
29AM6872

RoHS

Each
1+$4.010
10+$3.640
25+$3.400
50+$3.180
100+$2.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6839

RoHS

Each
1+$3.640
25+$3.060
100+$2.860
250+$2.660
500+$2.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6840

RoHS

Each
1+$3.700
25+$3.130
100+$2.920
250+$2.710
500+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6875

RoHS

Each
1+$4.260
10+$3.860
25+$3.610
50+$3.380
100+$3.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
9.1A
5000µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6870

RoHS

Each
1+$3.930
10+$3.560
25+$3.340
50+$3.130
100+$2.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
8.3A
5800µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6873

RoHS

Each
1+$4.080
10+$3.690
25+$3.460
50+$3.230
100+$2.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
8.8A
5300µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6874

RoHS

Each
1+$4.220
10+$3.820
25+$3.580
50+$3.350
100+$3.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
8.8A
5300µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6876

RoHS

Each
1+$4.420
10+$4.010
25+$3.750
50+$3.510
100+$3.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
9.1A
5000µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6871

RoHS

Each
1+$3.880
10+$3.510
25+$3.290
50+$3.070
100+$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
13AJ5753

RoHS

Each
1+$4.540
10+$4.110
25+$3.850
50+$3.600
100+$3.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
83AH8875

RoHS

Date/Lot Code

Each
150+$2.680
500+$2.410
1000+$2.120
2500+$1.990
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
50V/µs
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6358

RoHS

Each
200+$2.060
500+$1.690
1000+$1.610
2500+$1.550
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC7543

RoHS

Each
1+$3.930
10+$2.920
25+$2.710
50+$2.510
100+$2.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5751

RoHS

Each
1+$4.120
10+$3.730
25+$3.500
50+$3.260
100+$2.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
High Frequency
Through Hole
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5783

RoHS

Each
1+$5.160
10+$4.660
25+$4.380
50+$4.090
100+$3.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
High Frequency
Through Hole
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5782

RoHS

Each
1+$5.290
10+$4.790
25+$4.480
50+$4.200
100+$3.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
29AM6869

RoHS

Each
1+$3.780
10+$3.430
25+$3.210
50+$3.010
100+$2.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
8.3A
5800µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK