0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
96K2473

RoHS

Each
10+$0.350
25+$0.314
50+$0.278
100+$0.242
500+$0.195
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
25M9478

RoHS

Each
10+$0.332
25+$0.295
50+$0.259
100+$0.222
500+$0.207
Film / Foil PET
Radial Box - 2 Pin
6800pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
94M7297

RoHS

Each
10+$0.332
25+$0.319
50+$0.305
100+$0.293
500+$0.246
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
1500pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
46T6658

RoHS

Each
10+$0.432
25+$0.401
50+$0.368
100+$0.336
500+$0.288
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
2200pF
± 10%
Pulse
Through Hole
200V
400V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
46T6657

RoHS

Each
10+$0.332
25+$0.319
50+$0.305
100+$0.293
500+$0.246
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 10%
Pulse
Through Hole
200V
400V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
94M7298

RoHS

Each
10+$0.388
25+$0.343
50+$0.299
100+$0.254
500+$0.207
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
94M7299

RoHS

Each
10+$0.300
25+$0.287
50+$0.273
100+$0.261
500+$0.211
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK