0
0 Items$0.00

Power Film Capacitors :

34 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
77AH4653

RoHS

Each
1+$3.790
10+$3.390
25+$3.140
50+$2.910
100+$2.600
More Pricing...
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
500V/µs
340A
13.8A
4000µohm
46mm
25mm
-
-
MP SI Series
-
-40°C
85°C
-
77AH4645

RoHS

Each
1+$3.990
10+$3.560
25+$3.310
50+$3.050
100+$2.720
More Pricing...
Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
800V/µs
376A
11.7A
5000µohm
34mm
25mm
-
-
MP SI Series
-
-40°C
85°C
-
69AH7730

RoHS

Each
1+$14.640
25+$11.720
100+$10.040
250+$10.030
500+$10.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
8400µohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
-
69AH7672

RoHS

Each
1+$11.530
25+$10.290
100+$8.810
250+$8.070
500+$7.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
-
82AH7532

RoHS

Each
1+$21.370
5+$18.280
10+$15.190
25+$13.010
100+$10.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
350VAC
15µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
375A
12A
-
57.5mm
25mm
45mm
45mm
MKP1847C Series
MKP1847C
-40°C
105°C
-
69AH7734

RoHS

Each
1+$15.370
25+$12.340
100+$10.580
250+$10.570
500+$10.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
7600µohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
-
72AK6620

RoHS

Each
1+$11.880
25+$10.610
100+$9.090
250+$8.340
500+$8.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
-
72AK6550

RoHS

Each
1+$11.140
25+$8.790
100+$7.410
250+$7.270
500+$7.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
-
72AK6551

RoHS

Each
1+$11.140
25+$8.790
100+$7.310
250+$7.210
500+$7.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
72AK6621

RoHS

Each
1+$12.380
25+$9.830
100+$8.240
250+$8.140
500+$8.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
09AN5001

RoHS

Each
1+$10.520
25+$10.120
100+$9.010
250+$8.470
500+$7.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4999

RoHS

Each
1+$10.590
25+$10.190
100+$9.070
250+$8.530
500+$7.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5064

RoHS

Each
1+$17.530
5+$16.810
10+$15.870
25+$14.330
100+$13.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5038

RoHS

Each
1+$10.950
25+$10.540
100+$9.380
250+$8.830
500+$8.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
18A
0.0045ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5000

RoHS

Each
1+$10.210
25+$9.830
100+$8.760
250+$8.240
500+$7.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
16.5A
0.006ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4951

RoHS

Each
1+$10.070
25+$9.690
100+$8.620
250+$8.110
500+$7.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4952

RoHS

Each
1+$9.700
25+$9.340
100+$8.310
250+$7.820
500+$7.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5063

RoHS

Each
1+$17.240
5+$16.530
10+$15.590
25+$14.090
100+$13.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
90µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5037

RoHS

Each
1+$11.360
25+$10.940
100+$9.740
250+$9.160
500+$8.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5036

RoHS

Each
1+$11.080
25+$10.650
100+$9.490
250+$8.930
500+$8.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
18A
0.0045ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5065

RoHS

Each
1+$16.820
5+$16.120
10+$15.220
25+$13.750
100+$13.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
90µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5039

RoHS

Each
1+$11.250
25+$10.820
100+$9.640
250+$9.060
500+$8.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5066

RoHS

Each
1+$17.110
5+$16.400
10+$15.480
25+$13.980
100+$13.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4998

RoHS

Each
1+$10.280
25+$9.900
100+$8.810
250+$8.290
500+$7.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
16.5A
0.006ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4953

RoHS

Each
1+$10.000
25+$9.620
100+$8.560
250+$8.060
500+$7.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK