0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7725

RoHS

Date/Lot Code

Each
1+$14.170
25+$11.330
100+$9.670
250+$9.550
500+$9.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7728

RoHS

Each
1+$14.640
25+$13.070
100+$11.190
250+$10.260
500+$10.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0351

RoHS

Date/Lot Code

Each
1+$9.860
25+$7.780
100+$6.560
250+$6.440
500+$6.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
69AH7726

RoHS

Each
1+$14.170
25+$11.320
100+$9.180
250+$9.170
500+$9.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6617

RoHS

Each
1+$12.380
25+$9.830
100+$8.350
250+$8.340
500+$8.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
72AK6664

RoHS

Each
1+$9.860
25+$7.790
100+$6.580
250+$6.470
500+$6.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6609

RoHS

Each
1+$9.350
25+$7.370
100+$6.120
250+$6.030
500+$5.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6548

RoHS

Each
1+$10.550
25+$9.420
100+$8.080
250+$7.400
500+$7.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6663

RoHS

Each
1+$9.590
25+$7.570
100+$6.300
250+$6.210
500+$6.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6610

RoHS

Each
1+$8.930
25+$7.090
100+$6.180
250+$6.150
500+$6.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6607

RoHS

Date/Lot Code

Each
1+$9.170
25+$7.210
100+$5.980
250+$5.890
500+$5.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6604

RoHS

Each
1+$9.260
25+$7.290
100+$6.140
250+$6.020
500+$5.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6665

RoHS

Each
1+$9.760
25+$7.710
100+$6.430
250+$6.340
500+$6.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6605

RoHS

Each
1+$9.180
25+$7.220
100+$6.070
250+$5.960
500+$5.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6608

RoHS

Each
1+$9.490
25+$7.480
100+$6.310
250+$6.190
500+$6.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6666

RoHS

Each
1+$10.110
25+$8.000
100+$6.760
250+$6.650
500+$6.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6606

RoHS

Each
1+$9.440
25+$7.440
100+$6.280
250+$6.160
500+$6.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6547

RoHS

Date/Lot Code

Each
1+$11.250
25+$8.880
100+$7.520
250+$7.500
500+$7.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
72AK6603

RoHS

Each
1+$9.010
25+$7.070
100+$5.880
250+$5.800
500+$5.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6618

RoHS

Each
1+$12.380
25+$9.830
100+$8.330
250+$8.200
500+$8.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
25AM3581

RoHS

Each
1+$9.180
25+$7.220
100+$5.830
250+$5.800
500+$5.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
Radial Leaded
37.5mm
110V/µs
242A
9.6A
8800µohm
41.5mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
69AH7669

RoHS

Each
1+$12.160
25+$9.620
100+$8.140
250+$8.090
500+$8.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7727

RoHS

Each
1+$15.020
25+$12.030
100+$9.840
250+$9.830
500+$9.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7780

RoHS

Each
1+$13.400
25+$10.790
100+$8.650
250+$8.640
500+$8.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7670

RoHS

Each
1+$12.160
25+$9.620
100+$8.140
250+$8.110
500+$8.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK