0
0 Items$0.00

Power Film Capacitors :

61 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1408

RoHS

Date/Lot Code

Each
1+$11.800
25+$9.250
100+$8.600
250+$7.530
500+$7.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
400A
15A
0.0069ohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1388

RoHS

Date/Lot Code

Each
1+$8.280
25+$7.960
100+$7.090
250+$6.950
500+$6.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
16.3A
0.0059ohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0251

RoHS

Date/Lot Code

Each
1+$9.440
25+$7.410
100+$6.400
250+$6.290
500+$6.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
18.2A
0.0043ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8781

RoHS

Date/Lot Code

Each
1+$7.230
25+$6.030
100+$4.550
250+$4.420
500+$4.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
20V/µs
196A
15A
0.0063ohm
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
87AC0312

RoHS

Date/Lot Code

Each
1+$16.410
5+$14.480
10+$12.540
25+$12.010
100+$11.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
0.0031ohm
42.5mm
28mm
37mm
-
C4AT Series
-40°C
85°C
-
87AC0571

RoHS

Date/Lot Code

Each
1+$19.460
5+$17.320
10+$15.180
25+$14.450
100+$13.710
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
10.5mm
965V/µs
965A
-
0.0033ohm
42.5mm
28mm
37mm
27A
C4BS Series
-40°C
85°C
-
56AJ0276

RoHS

Date/Lot Code

Each
1+$12.730
25+$9.290
100+$8.930
250+$8.750
500+$8.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
900A
19.9A
0.0036ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
25AJ0743

RoHS

Each
1+$7.870
10+$6.630
25+$5.880
50+$5.130
100+$5.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
277A
11.9A
-
42mm
28mm
37mm
11.9A
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0325

RoHS

Date/Lot Code

Each
1+$8.070
10+$6.710
25+$6.040
50+$5.360
100+$5.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
518A
16.3A
0.0054ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1335

RoHS

Date/Lot Code

Each
1+$16.970
5+$14.830
10+$12.700
25+$12.690
100+$12.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.5kA
22.8A
0.0031ohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1355

RoHS

Date/Lot Code

Each
1+$12.930
25+$11.350
100+$9.760
250+$9.410
500+$9.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.9A
0.004ohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0300

RoHS

Date/Lot Code

Each
1+$16.110
5+$15.710
10+$15.300
25+$13.530
100+$11.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
30V/µs
1.5kA
22.8A
0.0028ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8339

RoHS

Each
1+$7.500
10+$7.000
25+$6.540
50+$6.080
100+$5.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
42mm
28mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
47AK6250

RoHS

Date/Lot Code

Each
1+$16.180
5+$15.190
10+$14.190
25+$12.920
100+$11.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
0.0059ohm
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6242

RoHS

Date/Lot Code

Each
1+$17.130
5+$14.980
10+$12.820
25+$12.590
100+$12.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
0.0052ohm
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
59AC8770

RoHS

Date/Lot Code

Each
1+$7.430
25+$4.850
100+$4.580
250+$4.410
500+$4.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
37.5mm
22V/µs
176A
14.2A
0.0071ohm
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
68AC5671

RoHS

Date/Lot Code

Each
1+$48.840
5+$45.980
10+$43.110
25+$39.680
50+$38.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
475A
9.3A
0.007ohm
41.5mm
28mm
37mm
-
953B Series
-40°C
85°C
-
59AC8725

RoHS

Date/Lot Code

Each
1+$10.010
25+$9.430
100+$6.400
250+$6.240
500+$6.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
255A
19.9A
0.0036ohm
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8736

RoHS

Date/Lot Code

Each
1+$13.600
5+$11.530
10+$9.460
25+$9.240
100+$9.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
13V/µs
262A
17.4A
0.0047ohm
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0375

RoHS

Date/Lot Code

Each
1+$9.210
25+$8.460
100+$6.240
250+$6.210
500+$5.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
15.2A
0.0062ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
68AC5684

RoHS

Date/Lot Code

Each
1+$46.120
5+$43.430
10+$40.730
25+$37.480
50+$36.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.5µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
54V/µs
190A
7.4A
0.011ohm
41.5mm
28mm
37mm
-
953B Series
-40°C
85°C
-
59AC8759

RoHS

Each
1+$7.470
25+$4.890
100+$4.610
250+$4.480
500+$4.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
229A
16.3A
0.0054ohm
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
68AC5680

RoHS

Date/Lot Code

Each
1+$49.810
5+$46.910
10+$36.500
25+$35.250
50+$34.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
41V/µs
285A
8.3A
0.009ohm
41.5mm
28mm
37mm
-
953B Series
-40°C
85°C
-
58AJ7906

RoHS

Date/Lot Code

Each
1+$13.300
25+$9.650
100+$9.110
250+$8.950
500+$8.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
30V/µs
450A
14A
0.0052ohm
42.5mm
28mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7940

RoHS

Date/Lot Code

Each
1+$11.470
25+$9.530
100+$8.520
250+$8.490
500+$8.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
40V/µs
200A
14A
0.0062ohm
42.5mm
28mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
1-25 of 61 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK