0
0 Items$0.00

Power Film Capacitors :

34 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
78AH7344

RoHS

Each
1+$76.830
5+$72.600
10+$68.340
25+$63.230
50+$62.010
More Pricing...
Metallized PP
-
0.25µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
Screw
-
270A
0.0006ohm
35mm
30.2mm
35mm
-
MP SP Series
-
85°C
78AH7361

RoHS

MULTICOMP PRO
Each
1+$170.700
5+$168.480
10+$166.110
25+$156.750
Metallized PP
-
0.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
400A
1200µohm
75mm
30.2mm
50mm
300kvar @ 238 to 423kHz
MP SP Series
-
85°C
78AH7328

RoHS

Each
1+$88.490
5+$83.610
10+$78.700
25+$72.810
50+$71.420
More Pricing...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
250A
1000µohm
68mm
30.2mm
30mm
150kvar @ 93 to 132kHz
MP SP Series
-
85°C
78AH7345

RoHS

Each
1+$76.830
5+$72.600
10+$68.340
25+$63.230
50+$62.010
More Pricing...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
350A
0.0004ohm
35mm
30.2mm
35mm
-
MP SP Series
-
85°C
78AH7342

RoHS

MULTICOMP PRO
Each
1+$90.560
5+$85.570
10+$80.550
25+$74.520
50+$73.090
More Pricing...
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
450V
Screw
-
500A
0.0003ohm
68mm
30.2mm
30mm
200kvar @ 65 to 85kHz
MP SP Series
-
85°C
78AH7363

RoHS

Each
1+$170.700
5+$168.480
10+$166.110
25+$156.750
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
1000µohm
75mm
30.2mm
50mm
-
MP SP Series
-
85°C
78AH7362

RoHS

Each
1+$170.700
5+$168.480
10+$166.110
25+$156.750
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
650A
0.0003ohm
75mm
30.2mm
50mm
-
MP SP Series
-
85°C
78AH7356

RoHS

Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
1000µohm
56mm
30.2mm
66mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
78AH7359

RoHS

MULTICOMP PRO
Each
1+$173.690
5+$171.430
10+$169.030
25+$159.500
Metallized PP
-
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
Screw
-
800A
0.0001ohm
56mm
30.2mm
66mm
300kvar @ 59 to 67kHz
MP SP Series
-
85°C
78AH7355

RoHS

MULTICOMP PRO
Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
Screw
-
800A
0.0001ohm
60mm
30.2mm
60mm
300kvar @ 59 to 67kHz
MP SP Series
-
85°C
78AH7297

RoHS

MULTICOMP PRO
Each
1+$186.630
5+$184.200
10+$181.610
25+$171.370
Metallized PP
-
0.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
-
1200µohm
73mm
30.2mm
55mm
400kvar @ 213 to 478kHz
MP SP Series
-40°C
85°C
78AH7303

RoHS

MULTICOMP PRO
Each
1+$179.800
5+$177.460
10+$174.970
25+$165.110
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
-
0.0008ohm
56mm
30.2mm
60mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
78AH7357

RoHS

Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
56mm
30.2mm
66mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7329

RoHS

Each
1+$88.490
5+$83.610
10+$78.700
25+$72.810
50+$71.420
More Pricing...
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
-
250A
800µohm
68mm
30.2mm
30mm
150kvar @ 100 to 145kHz
MP SP Series
-
85°C
78AH7364

RoHS

Each
1+$170.700
5+$168.480
10+$166.110
25+$156.750
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
75mm
30.2mm
50mm
-
MP SP Series
-
85°C
78AH7360

RoHS

Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
60mm
30.2mm
60mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7358

RoHS

Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
650A
0.0003ohm
56mm
30.2mm
66mm
300kvar @ 100 to 170kHz
MP SP Series
-
85°C
78AH7298

RoHS

MULTICOMP PRO
Each
1+$186.630
5+$184.200
10+$181.610
25+$171.370
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
1000µohm
73mm
30.2mm
55mm
400kvar @ 259 to 285kHz
MP SP Series
-40°C
85°C
78AH7304

RoHS

MULTICOMP PRO
Each
1+$179.800
5+$177.460
10+$174.970
25+$165.110
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
-
1000µohm
60mm
30.2mm
66mm
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
78AH7353

RoHS

Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
650A
0.0003ohm
60mm
30.2mm
60mm
300kvar @ 100 to 170kHz
MP SP Series
-
85°C
78AH7341

RoHS

Each
1+$90.560
5+$85.570
10+$80.550
25+$74.520
50+$73.090
More Pricing...
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
450A
0.0004ohm
68mm
30.2mm
30mm
200kvar @ 65 to 120kHz
MP SP Series
-
85°C
78AH7299

RoHS

MULTICOMP PRO
Each
1+$186.630
5+$184.200
10+$181.610
25+$171.370
Metallized PP
-
1.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
-
-
0.0005ohm
73mm
30.2mm
55mm
350kvar @ 170 to 196kHz
MP SP Series
-40°C
85°C
78AH7335

RoHS

Each
1+$90.560
5+$85.570
10+$80.550
25+$74.520
50+$73.090
More Pricing...
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
300A
1000µohm
68mm
30.2mm
30mm
200kvar @ 232 to 422kHz
MP SP Series
-
85°C
78AH7296

RoHS

MULTICOMP PRO
Each
1+$186.630
5+$184.200
10+$181.610
25+$171.370
Metallized PP
-
0.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
-
1800µohm
73mm
30.2mm
55mm
400kvar @ 319 to 404kHz
MP SP Series
-40°C
85°C
78AH7354

RoHS

MULTICOMP PRO
Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
-
650A
0.0002ohm
60mm
30.2mm
60mm
300kvar @ 80 to 97kHz
MP SP Series
-
85°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK