0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6557

RoHS

Each
1+$13.820
25+$10.990
100+$10.120
250+$10.010
500+$9.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6556

RoHS

Each
1+$14.890
25+$11.550
100+$10.410
250+$10.140
500+$9.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
72AK6560

RoHS

Each
1+$16.260
25+$12.750
100+$11.480
250+$11.230
500+$10.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
25AM3583

RoHS

Each
1+$14.350
5+$12.990
10+$11.610
25+$11.190
100+$10.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
Radial Leaded
37.5mm
110V/µs
517A
14A
3800µohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
69AH7683

RoHS

Each
1+$17.600
5+$15.920
10+$14.250
25+$13.380
100+$12.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7679

RoHS

Date/Lot Code

Each
1+$16.100
25+$12.970
100+$11.340
250+$11.150
500+$10.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7678

RoHS

Each
1+$16.170
25+$12.430
100+$10.820
250+$10.610
500+$10.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
69AH7682

RoHS

Each
1+$17.600
5+$15.920
10+$14.250
25+$13.380
100+$12.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
72AK6561

RoHS

Each
1+$15.130
25+$12.080
100+$11.230
250+$11.100
500+$10.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK