0
0 Items$0.00

Power Film Capacitors :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0267

RoHS

Each
1+$9.400
25+$8.330
100+$6.110
250+$6.010
500+$5.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
17.9A
0.0043ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1381

RoHS

Date/Lot Code

Each
1+$12.700
25+$7.690
100+$7.240
250+$7.120
500+$7.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
0.0047ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1422

RoHS

Date/Lot Code

Each
1+$10.110
25+$7.090
100+$6.820
250+$6.660
500+$6.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
400A
14.7A
0.0069ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0391

RoHS

Date/Lot Code

Each
1+$9.080
25+$7.770
100+$5.910
250+$5.810
500+$5.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
0.0061ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0197

RoHS

Date/Lot Code

Each
1+$8.070
10+$5.520
25+$5.410
50+$5.290
100+$5.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
20V/µs
196A
14.7A
0.0063ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1368

RoHS

Date/Lot Code

Each
1+$11.800
25+$10.540
100+$8.680
250+$8.540
500+$8.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.5A
0.004ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1348

RoHS

Date/Lot Code

Each
1+$13.580
5+$13.010
10+$12.290
25+$11.090
100+$10.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.35kA
21.4A
0.0033ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0190

RoHS

Date/Lot Code

Each
1+$8.520
25+$5.880
100+$5.520
250+$5.420
500+$5.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
21V/µs
170A
13.9A
0.0071ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0169

RoHS

Date/Lot Code

Each
1+$8.530
25+$7.380
100+$5.510
250+$5.420
500+$5.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
13V/µs
288A
17.9A
0.0043ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0176

RoHS

Date/Lot Code

Each
1+$12.750
25+$9.150
100+$8.650
250+$8.510
500+$8.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
7V/µs
294A
21.4A
0.003ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0416

RoHS

Date/Lot Code

Each
1+$9.490
25+$8.500
100+$6.580
250+$6.470
500+$6.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
40V/µs
480A
15.5A
0.0057ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5611

RoHS

Each
1+$10.540
25+$8.100
100+$7.030
250+$6.920
500+$6.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.2A
4600µohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9903

RoHS

Each
1+$8.970
25+$6.480
100+$5.260
250+$5.150
500+$5.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
229A
15.9A
5400µohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
72AK6642

RoHS

Each
1+$22.330
5+$20.350
10+$18.360
25+$17.310
100+$16.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6639

RoHS

Each
1+$22.330
5+$20.350
10+$18.360
25+$17.310
100+$16.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
72AK6565

RoHS

Each
1+$21.380
5+$19.080
10+$16.310
25+$14.940
100+$14.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
72AK6568

RoHS

Each
1+$15.400
5+$14.770
10+$13.940
25+$12.580
100+$12.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
30V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
03AM7601

RoHS

Each
1+$10.420
25+$10.030
100+$8.930
250+$8.400
500+$7.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
22.5A
3900µohm
57.5mm
43mm
24mm
B32678 Series
-40°C
105°C
AEC-Q200
56AJ0292

RoHS

Date/Lot Code

Each
48+$8.780
50+$8.720
100+$8.450
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
900A
19.5A
0.0036ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0316

RoHS

Date/Lot Code

Each
1+$14.380
25+$10.430
100+$9.890
250+$9.740
500+$9.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
30V/µs
1.35kA
21.4A
0.003ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0162

RoHS

Date/Lot Code

Each
48+$9.020
50+$7.870
100+$7.420
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
650V
-
PC Pin
-
8V/µs
245A
19.5A
0.0036ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7687

RoHS

Each
1+$21.100
5+$19.200
10+$17.280
25+$16.270
100+$15.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
69AH7765

RoHS

Each
1+$31.350
5+$27.960
10+$23.900
25+$21.870
100+$20.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
3700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
69AH7761

RoHS

Each
1+$26.380
5+$24.130
10+$21.870
25+$20.680
100+$19.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
3900µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
69AH7768

RoHS

Each
1+$31.350
5+$27.960
10+$23.900
25+$21.870
100+$20.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
3700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK