0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
67AK0989

RoHS

Each
1+$3.160
25+$2.660
100+$2.490
250+$2.310
500+$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 1%
Pulse
Through Hole
250V
630V
-
PC Pin
5mm
10kV/µs
7.2mm
5.5mm
7mm
KP1830 Series
-
-
21AH3368

RoHS

Each
1+$0.372
10+$0.199
25+$0.165
50+$0.131
100+$0.092
More Pricing...
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
12mm
5.5mm
10mm
MP HMEF Series
-40°C
105°C
45Y5323

RoHS

Each
1+$2.820
25+$2.390
100+$2.230
250+$2.070
500+$1.880
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
7.2mm
5.5mm
7mm
KP1830 Series
-
100°C
45Y5324

RoHS

Each
1+$4.850
25+$2.730
100+$2.460
250+$2.450
500+$2.440
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 1%
High Frequency
Through Hole
40V
63V
-
PC Pin
5mm
-
7.2mm
5.5mm
-
KP1830 Series
-
100°C
21AH3409

RoHS

Each
1+$0.507
10+$0.372
25+$0.335
50+$0.298
100+$0.259
More Pricing...
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
12mm
5.5mm
9mm
MP HMPP Series
-40°C
105°C
21AH3433

RoHS

Each
1+$0.239
10+$0.144
25+$0.123
50+$0.102
100+$0.084
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
12mm
5.5mm
9mm
MP HMPP Series
-40°C
105°C
53M7942

RoHS

Each
1+$4.120
25+$3.000
100+$2.420
250+$2.300
500+$2.180
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 1%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
5mm
-
5.5mm
5.5mm
7mm
KP1830 Series
-
100°C
68AH9016

RoHS

Each
5+$1.560
10+$0.876
25+$0.855
50+$0.836
100+$0.816
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
21AH3361

RoHS

Each
1+$0.347
10+$0.210
25+$0.178
50+$0.147
100+$0.121
More Pricing...
Metallized PET
Radial
0.33µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
12mm
5.5mm
11mm
MP HMEF Series
-40°C
105°C
67AK0674

RoHS

Each
5+$1.890
10+$1.090
25+$1.070
50+$1.040
100+$1.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
200pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
67AK0675

RoHS

Each
1+$4.360
10+$3.230
25+$3.010
50+$2.790
100+$2.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
180pF
± 3.5%
Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
7.5mm
8kV/µs
18.5mm
5.5mm
15mm
KP/MKP 375 Series
-55°C
105°C
67AK0673

RoHS

Each
5+$1.680
10+$1.140
25+$1.030
50+$0.915
100+$0.848
More Pricing...
Metallized PP
Radial Box - 2 Pin
510pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
65C0316

RoHS

Each
1000+$1.790
2500+$1.750
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 1%
High Frequency
Through Hole
40V
63V
-
PC Pin
5mm
-
7.2mm
5.5mm
-
KP1830 Series
-
100°C
21AH3396

RoHS

Each
1+$0.326
10+$0.197
25+$0.167
50+$0.139
100+$0.113
More Pricing...
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
18mm
5.5mm
9.5mm
MP HMPP Series
-40°C
105°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK