0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1263

RoHS

Each
1+$2.950
25+$2.150
100+$1.820
250+$1.690
500+$1.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6344

RoHS

Date/Lot Code

Each
1+$1.820
10+$1.190
25+$1.070
50+$0.955
100+$0.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6343

RoHS

Date/Lot Code

Each
1+$1.580
10+$0.868
25+$0.812
50+$0.756
100+$0.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6342

RoHS

Date/Lot Code

Each
1+$1.730
10+$1.160
25+$1.040
50+$0.917
100+$0.749
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
83AH8823

RoHS

Date/Lot Code

Each
1+$1.720
10+$1.140
25+$1.030
50+$0.911
100+$0.882
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
26M6537

RoHS

Each
1+$3.930
10+$2.900
25+$2.700
50+$2.490
100+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
26M6539

RoHS

Each
1+$5.370
10+$4.040
25+$3.780
50+$3.520
100+$3.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
26M6544

RoHS

Each
1+$7.160
10+$5.500
25+$5.170
50+$4.830
100+$4.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
21AH3408

RoHS

Each
1+$0.700
10+$0.512
25+$0.461
50+$0.410
100+$0.356
More Pricing...
Metallized PP
Radial
2.2µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
25mm
9.5mm
18mm
MP HMPP Series
-40°C
105°C
-
94AC7525

RoHS

Each
1+$1.910
10+$1.110
25+$1.060
50+$0.997
100+$0.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5730

RoHS

Each
1+$4.110
10+$2.670
25+$2.660
50+$2.650
100+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6273

RoHS

Each
1+$2.870
25+$2.100
100+$1.780
250+$1.630
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
21AH3399

RoHS

Each
1+$0.439
250+$0.302
500+$0.254
1000+$0.206
5000+$0.176
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
12mm
9.5mm
18mm
MP HMPP Series
-40°C
105°C
-
23AJ6276

RoHS

Each
1+$2.890
25+$2.110
100+$1.780
250+$1.630
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6272

RoHS

Each
1+$2.650
25+$2.000
100+$1.460
250+$1.430
500+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
21AH3414

RoHS

Each
1+$0.453
250+$0.312
500+$0.262
1000+$0.212
5000+$0.181
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
18mm
9.5mm
15mm
MP HMPP Series
-40°C
105°C
-
25AM6332

RoHS

Each
1+$1.790
10+$1.260
25+$1.140
50+$1.040
100+$0.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
60V/µs
13mm
9.5mm
19.5mm
B32701P Series
-40°C
110°C
-
13AJ5732

RoHS

Each
1+$1.980
10+$1.400
25+$1.280
50+$1.170
100+$0.994
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK