0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
ESR
Product Diameter
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
77AH4581

RoHS

MULTICOMP PRO
Each
1+$14.600
5+$13.890
10+$12.960
25+$11.460
100+$10.720
More Pricing...
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
1.2kV
PC Pin
50V/µs
9000µohm
50.8mm
10A
MP SD Series
-40°C
85°C
77AH4582

RoHS

MULTICOMP PRO
Each
1+$10.630
5+$10.110
10+$9.440
25+$8.340
100+$7.810
More Pricing...
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
750V
PC Pin
38V/µs
0.01ohm
36mm
10A
MP SD Series
-40°C
85°C
77AH4577

RoHS

MULTICOMP PRO
Each
1+$16.080
5+$15.290
10+$14.270
25+$12.610
100+$11.800
More Pricing...
Metallized PP
Can
12µF
± 10%
DC Link
Through Hole
1.5kV
PC Pin
62V/µs
0.01ohm
50.8mm
10A
MP SD Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK