0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
ESR
Product Diameter
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
77AH4591

RoHS

MULTICOMP PRO
Each
1+$18.560
5+$17.650
10+$16.480
25+$14.560
100+$13.630
More Pricing...
Metallized PP
Can
70µF
± 10%
DC Link
Through Hole
600V
PC Pin
22V/µs
6500µohm
50.8mm
13A
MP SD Series
-40°C
85°C
77AH4585

RoHS

MULTICOMP PRO
Each
1+$20.340
5+$19.340
10+$18.060
25+$15.960
100+$14.940
More Pricing...
Metallized PP
Can
35µF
± 10%
DC Link
Through Hole
1kV
PC Pin
37V/µs
6700µohm
63.5mm
13A
MP SD Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK