0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AC3851

RoHS

Date/Lot Code

Each
1+$41.510
5+$38.410
10+$35.310
25+$33.970
100+$32.610
More Pricing...
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
330V
600V
-
Threaded Stud
22.3mm
40V/µs
400A
-
0.005ohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
-
01AC1696

RoHS

Each
1+$41.410
5+$38.230
10+$35.050
25+$34.370
100+$33.680
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
-
61AK8372

RoHS

Each
1+$11.010
25+$8.790
100+$7.610
250+$7.380
500+$7.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
18.4A
4500µohm
-
42mm
30mm
45mm
16A
B32716H Series
-55°C
105°C
AEC-Q200
64AK7420

RoHS

WURTH ELEKTRONIK
Each
1+$27.980
5+$24.720
10+$22.540
25+$22.080
100+$21.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
5500µohm
-
57mm
29.5mm
43.5mm
16A
WCAP-FTDB Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK