0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
68AK4499

RoHS

Each
1+$44.000
5+$39.690
10+$35.380
25+$35.370
100+$35.360
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
1.5kA
2000µohm
50mm
101mm
22A
C44A Series
-40°C
85°C
69AC3852

RoHS

Each
25+$47.750
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M8
330V
600V
Threaded Stud
22.3mm
20V/µs
600A
0.006ohm
50mm
101mm
22A
C44A Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK