0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5335

RoHS

Date/Lot Code

Each
1+$145.290
5+$140.220
10+$135.130
25+$134.290
50+$133.440
More Pricing...
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
0.0021ohm
85mm
-
-
147mm
40A
C44P-T Series
-30°C
70°C
69AC3829

RoHS

Each
1+$239.580
5+$237.060
10+$234.380
25+$223.770
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0021ohm
65mm
-
-
117mm
40A
C20A Series
-25°C
70°C
61AK3873

RoHS

Each
1+$18.100
5+$15.990
10+$13.870
25+$13.380
100+$12.880
More Pricing...
Metallized PP
Radial Box - Tabs
10µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
25.5mm
70V/µs
703A
-
1600µohm
-
42mm
30mm
45mm
40A
C4BT Series
-40°C
85°C
65AH5745

RoHS

Each
1+$97.780
5+$86.040
10+$71.940
25+$64.890
50+$60.510
More Pricing...
Metallized PP
Can
165µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
12V/µs
2.045kA
-
3200µohm
85mm
-
-
124.5mm
40A
C44U-M Series
-40°C
85°C
65AH5744

RoHS

Each
1+$115.680
5+$109.590
10+$103.490
25+$101.420
50+$99.350
More Pricing...
Metallized PP
Can
145µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
14V/µs
2.015kA
-
2900µohm
85mm
-
-
114.5mm
40A
C44U-M Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK