0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
87AC0926

RoHS

Date/Lot Code

Each
1+$162.790
5+$156.600
10+$150.420
25+$144.240
50+$144.230
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
-
400V
-
Screw
45mm
15V/µs
5.7kA
-
0.00081ohm
84mm
-
42A
C4DE Series
-40°C
85°C
29AM5332

RoHS

Date/Lot Code

Each
1+$145.140
5+$137.560
10+$129.980
25+$129.500
50+$129.020
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
147mm
42A
C44P-T Series
-30°C
70°C
65AH5757

RoHS

Each
1+$101.140
5+$96.290
10+$91.430
25+$88.920
50+$86.400
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
10V/µs
2.4kA
-
0.003ohm
85mm
134.5mm
42A
C44U-M Series
-40°C
85°C
65AH5756

RoHS

Each
1+$78.050
5+$72.740
10+$67.430
25+$65.180
50+$62.930
More Pricing...
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
124.5mm
42A
C44U-M Series
-40°C
85°C
65AH5758

RoHS

Each
1+$111.830
5+$98.330
10+$82.130
25+$74.030
50+$70.800
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
9V/µs
2.365kA
-
3300µohm
85mm
144.5mm
42A
C44U-M Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK