0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5749

RoHS

Each
1+$111.830
5+$106.870
10+$101.920
25+$96.960
50+$95.020
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
12V/µs
3.72kA
1900µohm
116mm
133mm
65A
C44U-M Series
-40°C
85°C
69AC3865

RoHS

Each
10+$85.010
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
31.7mm
26V/µs
2.6kA
0.0012ohm
85mm
61mm
65A
C44U Series
-
90°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK