0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
44AC2328

RoHS

Each
1+$8.280
10+$6.350
25+$6.020
50+$5.680
100+$5.150
More Pricing...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
30V/µs
150A
4000µohm
21.5mm
-
44mm
9A
C4G Series
-40°C
85°C
14AC6576

RoHS

Each
1+$7.040
10+$5.320
25+$5.010
50+$4.710
100+$4.480
More Pricing...
Metallized PP
-
0.1µF
± 5%
High Frequency
Through Hole
630V
2kV
-
Axial Leaded
1.15kV/µs
115A
0.0116ohm
20.5mm
-
-
9A
C4C Series
-40°C
85°C
44AC2332

RoHS

Each
1+$8.120
10+$6.250
25+$5.880
50+$5.500
100+$5.490
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
140V/µs
140A
4700µohm
20.5mm
-
44mm
9A
C4G Series
-40°C
85°C
14AC6566

RoHS

Each
1+$8.690
10+$6.660
25+$6.310
50+$5.950
100+$5.410
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
450V/µs
212A
4600µohm
21.5mm
-
-
9A
C4C Series
-40°C
85°C
14AC6572

RoHS

Each
1+$8.380
10+$6.470
25+$6.030
50+$5.590
100+$5.350
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
450V/µs
212A
5600µohm
23mm
-
-
9A
C4C Series
-40°C
85°C
44AC2327

RoHS

Each
1+$6.380
10+$4.690
25+$4.410
50+$4.120
100+$3.710
More Pricing...
Metallized PP
-
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
45V/µs
99A
4400µohm
17.5mm
-
33mm
9A
C4G Series
-40°C
85°C
14AC6571

RoHS

Each
1+$7.200
10+$5.490
25+$5.150
50+$4.810
100+$4.800
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
700V/µs
154A
6800µohm
20.5mm
-
-
9A
C4C Series
-40°C
85°C
44AC2325

RoHS

Date/Lot Code

Each
1+$8.370
10+$6.470
25+$6.020
50+$5.580
100+$5.350
More Pricing...
Metallized PP
Axial Leaded
0.068µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
1.25kV/µs
85A
0.0183ohm
22.5mm
-
44mm
9A
C4C Series
-40°C
85°C
61AK1795

RoHS

Each
1+$6.460
10+$4.590
25+$4.360
50+$4.130
100+$3.820
More Pricing...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
30V/µs
150A
5400µohm
17mm
33mm
-
9A
C4G Series
-40°C
85°C
61AK1798

RoHS

Each
1+$7.950
25+$6.210
100+$5.530
250+$5.330
500+$5.120
More Pricing...
Metallized PP
Axial Leaded
3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
40V/µs
120A
4800µohm
22.5mm
44mm
-
9A
C4G Series
-40°C
85°C
16AM6494

RoHS

Each
1+$5.040
10+$3.690
25+$3.570
50+$3.440
100+$3.170
More Pricing...
Metallized PP
-
0.15µF
± 5%
Snubber, Clamping, Resonance
Through Hole
500V
1.2kV
GRADE II (Test Condition A)
Axial Leaded
700V/µs
105A
9200µohm
17.5mm
33mm
-
9A
C4C Series
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK