0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7775

RoHS

Each
1+$9.890
25+$7.740
100+$6.470
250+$6.350
500+$6.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
72AK6599

RoHS

Each
1+$9.160
10+$7.130
25+$6.730
50+$6.320
100+$5.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6598

RoHS

Each
1+$9.160
10+$7.130
25+$6.710
50+$6.280
100+$5.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
69AH7776

RoHS

Each
1+$9.890
25+$7.740
100+$6.470
250+$6.350
500+$6.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK