0
0 Items$0.00

Power Film Capacitors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0295

RoHS

Date/Lot Code

Each
1+$5.200
10+$3.940
25+$3.680
50+$3.400
100+$3.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0067ohm
-
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
57X3414

Date/Lot Code

Each
1+$7.230
25+$5.800
100+$4.750
250+$4.580
500+$4.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
720A
11A
0.006ohm
-
32mm
35mm
20mm
MKP1848 Series
-
105°C
-
53X3379

RoHS

Each
1+$12.690
25+$10.550
100+$9.350
250+$9.050
500+$8.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
-
42mm
24mm
44mm
MKP1848C Series
-55°C
105°C
-
13AN2025

RoHS

Date/Lot Code

Each
1+$4.800
10+$3.450
25+$3.230
50+$3.020
100+$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
25V/µs
375A
11A
0.0045ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
33AH6666

RoHS

Date/Lot Code

Each
1+$9.330
10+$7.190
25+$6.830
50+$6.450
100+$5.860
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
660A
11A
0.007ohm
-
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
82AH9812

RoHS

Each
1+$15.600
5+$13.830
10+$12.060
25+$11.680
100+$11.290
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
-
42mm
20mm
39.5mm
B32656S Series
-55°C
110°C
AEC-Q200
83AH9867

RoHS

Each
1+$4.960
10+$3.820
25+$3.500
50+$3.180
100+$3.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
212A
11A
-
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH9813

RoHS

Each
1+$21.230
5+$19.010
10+$16.330
25+$15.000
100+$14.110
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
-
42mm
20mm
39.5mm
B32656S Series
-55°C
110°C
AEC-Q200
63W2159

RoHS

Each
1+$24.210
5+$22.130
10+$20.040
25+$18.950
100+$17.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
35V/µs
1.4kA
11A
0.011ohm
-
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
42Y0117

RoHS

Each
1+$8.930
25+$7.010
100+$6.940
250+$6.880
500+$6.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
-
11A
0.0121ohm
-
42mm
20mm
39.5mm
B32776 Series
-40°C
105°C
-
77AH4639

RoHS

Each
1+$5.270
10+$4.710
25+$4.370
50+$4.040
100+$3.610
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
209A
11A
6000µohm
-
46mm
27mm
-
MP SI Series
-40°C
85°C
-
25AJ2773

RoHS

Each
10+$0.703
25+$0.663
50+$0.621
100+$0.581
500+$0.550
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
351A
11A
4000µohm
-
18mm
11mm
19mm
R76 Series
-55°C
110°C
AEC-Q200
59AM5160

RoHS

Each
1+$4.440
10+$3.250
25+$3.010
50+$2.770
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
0.0054ohm
-
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4892

RoHS

Each
1+$6.420
10+$5.820
25+$5.460
50+$5.100
100+$4.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4890

RoHS

Each
1+$6.480
10+$5.860
25+$5.500
50+$5.140
100+$4.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7643

RoHS

Each
1+$4.750
10+$4.290
25+$4.030
50+$3.760
100+$3.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
11A
7700µohm
-
31.5mm
22mm
36.5mm
B32774H Series
-40°C
105°C
AEC-Q200
11AN6255

RoHS

Each
1+$14.390
25+$11.020
100+$9.300
250+$9.000
500+$8.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
800A
11A
0.007ohm
-
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4960

RoHS

Each
1+$4.750
10+$4.290
25+$4.030
50+$3.760
100+$3.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
375A
11A
0.0045ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4907

RoHS

Each
1+$5.910
10+$5.350
25+$5.020
50+$4.700
100+$4.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7655

RoHS

Each
1+$5.350
10+$4.840
25+$4.540
50+$4.240
100+$3.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
-
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
03AM7654

RoHS

Each
1+$5.610
10+$5.080
25+$4.760
50+$4.450
100+$4.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
-
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4909

RoHS

Each
1+$5.870
10+$5.310
25+$4.980
50+$4.650
100+$4.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4897

RoHS

Each
1+$6.370
10+$5.770
25+$5.410
50+$5.060
100+$4.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7676

RoHS

Each
1+$7.170
25+$6.900
100+$6.140
250+$5.780
500+$5.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
11A
0.0116ohm
-
42mm
28mm
37mm
B32776H Series
-40°C
105°C
AEC-Q200
03AM7684

RoHS

Each
1+$6.340
10+$5.750
25+$5.380
50+$5.040
100+$4.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
11A
0.0121ohm
-
42mm
20mm
39.5mm
B32776YZ Series
-40°C
105°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK