0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6241

RoHS

Date/Lot Code

Each
1+$15.210
25+$12.030
100+$10.900
250+$9.990
500+$9.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
0.0068ohm
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
33AH6582

RoHS

Date/Lot Code

Each
1+$4.250
10+$3.060
25+$2.890
50+$2.710
100+$2.420
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
200V/µs
300A
12.7A
0.0042ohm
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
69AH7721

RoHS

Each
1+$11.680
25+$9.220
100+$7.790
250+$7.750
500+$7.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
61AK8368

RoHS

Each
1+$5.000
10+$3.790
25+$3.560
50+$3.320
100+$3.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
12.7A
5500µohm
31.5mm
22mm
36.5mm
11A
B32714H Series
-55°C
105°C
AEC-Q200
69AH7722

RoHS

Date/Lot Code

Each
1+$11.680
25+$9.220
100+$7.410
250+$7.400
500+$7.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK