0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0323

RoHS

Date/Lot Code

Each
1+$5.310
10+$4.000
25+$3.710
50+$3.410
100+$3.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
600A
13.2A
0.0066ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM0024

RoHS

Date/Lot Code

Each
1+$8.260
10+$6.420
25+$6.150
50+$5.880
100+$5.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
370A
13.2A
0.0075ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
77AH4686

RoHS

Each
1+$5.700
10+$5.100
25+$4.730
50+$4.370
100+$3.900
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
442A
13.2A
6000µohm
46mm
31mm
-
MP SI Series
-55°C
105°C
-
36AJ3527

RoHS

Each
1+$8.070
25+$6.290
100+$5.470
250+$5.250
500+$5.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
320A
13.2A
7500µohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
38AJ1386

RoHS

Each
64+$4.670
100+$4.200
500+$4.010
1000+$3.820
2500+$3.720
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
560A
13.2A
0.0073ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK