0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
66K5447

RoHS

Date/Lot Code

Each
1+$14.180
25+$10.400
100+$9.860
250+$9.570
500+$9.280
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
2.879kV/µs
432A
13.5A
0.005ohm
29.5mm
46mm
-
46mm
942C Series
-55°C
105°C
-
13AN2019

RoHS

Each
1+$6.380
10+$4.690
25+$4.400
50+$4.120
100+$3.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
33AH6642

RoHS

Date/Lot Code

Each
1+$8.350
10+$6.480
25+$6.020
50+$5.550
100+$5.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
410A
13.5A
0.006ohm
-
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
14AC3422

RoHS

Each
1+$5.730
10+$4.390
25+$4.120
50+$3.860
100+$3.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13.5A
6000µohm
-
31.5mm
22mm
36.5mm
B32674D Series
-40°C
105°C
AEC-Q200
83AH9868

RoHS

Each
1+$6.110
10+$4.650
25+$4.470
50+$4.290
100+$4.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
218A
13.5A
-
-
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
09AN4912

RoHS

Each
1+$7.770
10+$7.040
25+$6.590
50+$6.170
100+$5.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7657

RoHS

Each
1+$6.590
10+$5.970
25+$5.600
50+$5.240
100+$4.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
13.5A
4300µohm
-
31.5mm
21mm
31mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4928

RoHS

Each
1+$6.670
10+$6.040
25+$5.660
50+$5.290
100+$4.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4911

RoHS

Each
1+$7.830
10+$7.090
25+$6.650
50+$6.220
100+$5.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4927

RoHS

Each
1+$6.730
10+$6.100
25+$5.710
50+$5.340
100+$4.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
59AC8714

RoHS

Each
58+$5.160
100+$5.060
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
37.5mm
32V/µs
218A
13.5A
-
-
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
57X3698

RoHS

Each
100+$20.710
250+$20.460
500+$20.190
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
-
7V/µs
350A
13.5A
0.0035ohm
-
57.5mm
62mm
15mm
MKP1848S Series
-40°C
105°C
-
56AJ0365

RoHS

Date/Lot Code

Each
1+$7.900
10+$6.110
25+$5.980
50+$5.850
100+$5.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
455A
13.5A
0.0063ohm
-
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK