0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH1015

RoHS

Date/Lot Code

Each
1+$9.180
25+$7.170
100+$6.360
250+$6.080
500+$5.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
600A
14.2A
0.0048ohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
56AJ0266

RoHS

Date/Lot Code

Each
1+$7.500
10+$5.800
25+$5.550
50+$5.300
100+$5.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
480A
14.2A
0.0058ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8770

RoHS

Date/Lot Code

Each
1+$7.430
25+$4.850
100+$4.580
250+$4.410
500+$4.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
37.5mm
22V/µs
176A
14.2A
0.0071ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
71AH3635

RoHS

Each
1+$26.130
5+$24.120
10+$22.100
25+$21.500
100+$20.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
900A
14.2A
6600µohm
57.5mm
45mm
62mm
EZPQ Series
-40°C
105°C
-
24AJ0348

RoHS

Date/Lot Code

Each
1+$9.250
25+$7.260
100+$5.880
250+$5.830
500+$5.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6597

RoHS

Each
1+$8.370
25+$6.540
100+$5.410
250+$5.320
500+$5.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6601

RoHS

Each
1+$8.530
25+$6.690
100+$5.520
250+$5.450
500+$5.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6602

RoHS

Each
1+$8.810
25+$6.910
100+$5.720
250+$5.620
500+$5.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6662

RoHS

Date/Lot Code

Each
1+$9.190
25+$7.230
100+$6.000
250+$5.890
500+$5.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6661

RoHS

Each
1+$8.910
25+$6.990
100+$5.800
250+$5.710
500+$5.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6600

RoHS

Each
1+$7.830
25+$7.030
100+$6.070
250+$5.600
500+$5.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK