0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AM5195

RoHS

Each
1+$12.340
25+$10.860
100+$9.080
250+$8.190
500+$7.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
14.3A
0.0054ohm
57.5mm
30mm
45mm
B32718P Series
-55°C
125°C
AEC-Q200
59AM5196

RoHS

Each
1+$11.000
25+$8.540
100+$7.230
250+$7.090
500+$6.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
14.3A
0.0054ohm
57.5mm
30mm
45mm
B32718P Series
-55°C
125°C
AEC-Q200
59AM5190

RoHS

Each
1+$9.290
25+$8.170
100+$6.820
250+$6.150
500+$5.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
14.3A
0.0057ohm
42mm
30mm
45mm
B32716P Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK