0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0391

RoHS

Date/Lot Code

Each
1+$9.080
25+$7.770
100+$5.910
250+$5.810
500+$5.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
0.0061ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7688

RoHS

Each
1+$18.700
5+$17.100
10+$15.500
25+$14.790
100+$14.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
72AK6566

RoHS

Date/Lot Code

Each
1+$17.600
5+$15.750
10+$13.910
25+$13.220
100+$12.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
21AM0015

RoHS

Each
58+$5.940
100+$5.910
250+$5.270
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
480A
14.9A
0.0059ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK