0
0 Items$0.00

Power Film Capacitors :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58AJ7932

RoHS

Date/Lot Code

Each
1+$18.980
5+$17.850
10+$16.720
25+$16.530
100+$16.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1kA
14A
0.0052ohm
57.5mm
35mm
50mm
-
ALH Series
-40°C
105°C
AEC-Q200
13AN2013

RoHS

Each
1+$7.180
25+$5.320
100+$4.430
250+$4.220
500+$4.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
37.5mm
40V/µs
360A
14A
0.075ohm
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
58AJ8111

RoHS

Date/Lot Code

Each
1+$18.970
5+$16.790
10+$14.600
25+$14.120
100+$13.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
-
20V/µs
800A
14A
0.005ohm
57.5mm
30mm
45mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ7912

RoHS

Date/Lot Code

Each
1+$14.230
25+$11.350
100+$10.930
250+$10.730
500+$10.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
30V/µs
600A
14A
0.0048ohm
42.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7922

RoHS

Date/Lot Code

Each
1+$18.970
5+$16.790
10+$14.600
25+$14.120
100+$13.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
750A
14A
0.0053ohm
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7935

RoHS

Date/Lot Code

Each
1+$11.030
25+$8.700
100+$7.730
250+$7.440
500+$7.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
-
34V/µs
159.8A
14A
0.0069ohm
42.5mm
20mm
40mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7900

RoHS

Date/Lot Code

Each
1+$18.970
5+$16.790
10+$14.600
25+$14.120
100+$13.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
14A
0.0069ohm
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7902

RoHS

Date/Lot Code

Each
1+$17.600
5+$15.530
10+$13.450
25+$13.000
100+$12.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
-
28V/µs
336A
14A
0.0068ohm
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7906

RoHS

Date/Lot Code

Each
1+$13.300
25+$9.650
100+$9.110
250+$8.950
500+$8.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
30V/µs
450A
14A
0.0052ohm
42.5mm
28mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7940

RoHS

Date/Lot Code

Each
1+$11.470
25+$9.530
100+$8.520
250+$8.490
500+$8.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
40V/µs
200A
14A
0.0062ohm
42.5mm
28mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7939

RoHS

Date/Lot Code

Each
1+$9.670
25+$7.620
100+$7.610
250+$7.600
500+$7.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
-
34V/µs
170A
14A
0.0068ohm
42.5mm
20mm
40mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7913

RoHS

Date/Lot Code

Each
1+$15.640
5+$14.550
10+$13.460
25+$12.800
100+$12.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
275V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
500A
14A
0.006ohm
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7908

RoHS

Date/Lot Code

Each
1+$20.520
5+$19.630
10+$18.740
25+$17.690
100+$16.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
35V/µs
525A
14A
0.0061ohm
57.5mm
35mm
50mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7945

RoHS

Date/Lot Code

Each
1+$10.840
25+$10.050
100+$9.240
250+$9.210
500+$9.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
-
34V/µs
231.2A
14A
0.0062ohm
42.5mm
28mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7919

RoHS

Date/Lot Code

Each
1+$16.170
5+$15.190
10+$14.210
25+$13.420
100+$12.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
625A
14A
0.0057ohm
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7897

RoHS

Date/Lot Code

Each
1+$11.850
25+$9.160
100+$8.180
250+$8.000
500+$7.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
30V/µs
300A
14A
0.0056ohm
42.5mm
20mm
40mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ8052

RoHS

Date/Lot Code

Each
1+$14.330
25+$10.030
100+$8.890
250+$8.760
500+$8.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
770A
14A
0.0065ohm
42.5mm
24mm
44mm
-
BLH Series
-40°C
105°C
AEC-Q200
21AH3335

RoHS

Each
1+$4.360
10+$3.930
25+$3.680
50+$3.420
100+$3.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
-
34V/µs
340A
14A
6900µohm
41.5mm
30mm
45mm
-
MP HAPK Series
-40°C
105°C
-
69AH1107

RoHS

Each
1+$15.880
5+$14.200
10+$12.520
25+$11.520
100+$10.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
700A
14A
5000µohm
42mm
24mm
44mm
-
MKP1848C Series
-55°C
105°C
-
21AH3336

RoHS

Each
1+$3.520
10+$3.170
25+$2.970
50+$2.770
100+$2.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
28V/µs
336A
14A
0.015ohm
42.5mm
30mm
45mm
-
MP HAPK Series
-40°C
105°C
-
21AH3337

RoHS

Each
1+$2.810
25+$2.350
100+$2.190
250+$2.040
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
34V/µs
159.8A
14A
6900µohm
42.5mm
20mm
40mm
-
MP HAPK Series
-40°C
105°C
-
61AK8371

RoHS

Each
1+$5.550
10+$4.250
25+$4.000
50+$3.730
100+$3.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
14A
4500µohm
31.5mm
22mm
36.5mm
12.2A
B32714H Series
-55°C
105°C
AEC-Q200
61AK8377

RoHS

Each
1+$9.330
25+$7.290
100+$6.080
250+$5.910
500+$5.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
14A
5600µohm
42mm
20mm
39.5mm
12.2A
B32716H Series
-55°C
105°C
AEC-Q200
29AK0921

RoHS

Each
1+$12.260
25+$10.020
100+$8.640
250+$8.250
500+$7.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
340A
14A
6000µohm
42mm
39mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0920

RoHS

Each
1+$12.740
25+$8.780
100+$8.770
250+$8.480
500+$8.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
300A
14A
5000µohm
42mm
39mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK