0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0375

RoHS

Date/Lot Code

Each
1+$9.210
25+$8.460
100+$6.240
250+$6.210
500+$5.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
15.2A
0.0062ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8695

RoHS

Each
1+$7.820
10+$5.770
25+$5.270
50+$4.770
100+$4.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
37.5mm
27V/µs
272A
15.2A
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9830

RoHS

Each
1+$6.810
10+$5.070
25+$4.850
50+$4.630
100+$4.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
42mm
20mm
40mm
15.2A
C4AF Series
-55°C
105°C
AEC-Q200
59AM5187

RoHS

Each
1+$9.970
25+$9.890
100+$6.610
250+$6.460
500+$6.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
15.2A
0.0059ohm
42mm
35mm
50mm
-
B32716P Series
-55°C
125°C
AEC-Q200
59AM5188

RoHS

Each
1+$9.200
25+$8.100
100+$6.780
250+$6.120
500+$6.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
15.2A
0.0059ohm
42mm
35mm
50mm
-
B32716P Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK