0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC1440

RoHS

Date/Lot Code

Each
1+$7.800
10+$5.940
25+$5.500
50+$5.070
100+$4.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
41.5mm
24mm
44mm
R75 Series
-55°C
105°C
AEC-Q200
82AH1042

RoHS

Date/Lot Code

Each
1+$16.960
25+$13.230
100+$11.000
250+$10.820
500+$10.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
41.5mm
24mm
44mm
R75H Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK