0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3812

RoHS

Each
1+$17.590
5+$15.700
10+$13.800
25+$12.730
100+$11.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
40V/µs
800A
15.5A
0.005ohm
42mm
30mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
84AH7243

RoHS

Each
1+$15.740
5+$14.230
10+$12.710
25+$11.910
100+$11.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
15.5A
5600µohm
42mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
13AJ5591

RoHS

Each
1+$10.220
25+$8.050
100+$7.100
250+$6.840
500+$6.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
4800µohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0291

RoHS

Date/Lot Code

Each
1+$10.140
25+$7.970
100+$7.030
250+$6.760
500+$6.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
660A
15.5A
0.0048ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AN2026

RoHS

Date/Lot Code

Each
1+$5.250
25+$5.000
100+$4.330
250+$4.000
500+$3.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
15.5A
0.004ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
56AJ0416

RoHS

Date/Lot Code

Each
1+$9.490
25+$8.500
100+$6.580
250+$6.470
500+$6.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
40V/µs
480A
15.5A
0.0057ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7981

RoHS

Date/Lot Code

Each
1+$16.130
25+$11.780
100+$11.190
250+$10.290
500+$10.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
480A
15.5A
0.0075ohm
42.5mm
30mm
45mm
BLH Series
-40°C
105°C
AEC-Q200
82AH9815

RoHS

Each
1+$12.030
5+$10.950
10+$9.860
25+$8.780
100+$8.180
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
15.5A
5000µohm
42mm
28mm
37mm
B32656S Series
-55°C
110°C
AEC-Q200
09AN4961

RoHS

Each
1+$5.940
10+$5.370
25+$5.040
50+$4.710
100+$4.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
600A
15.5A
0.003ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4962

RoHS

Each
1+$5.870
10+$5.310
25+$4.980
50+$4.650
100+$4.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
600A
15.5A
0.003ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4954

RoHS

Each
1+$10.710
25+$10.300
100+$9.170
250+$8.630
500+$7.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5025

RoHS

Each
1+$8.400
25+$8.080
100+$7.190
250+$6.760
500+$6.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
15.5A
0.0035ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4956

RoHS

Each
1+$10.650
25+$10.250
100+$9.130
250+$8.590
500+$7.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4988

RoHS

Each
1+$7.450
10+$6.750
25+$6.330
50+$5.910
100+$5.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
15.5A
0.004ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
69R9814

RoHS

Each
1+$43.130
5+$38.460
10+$32.860
25+$30.060
100+$28.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
20V/µs
1kA
15.5A
5000µohm
57.5mm
30mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
25M8136

RoHS

Each
1+$16.410
25+$12.440
100+$11.970
250+$11.600
500+$11.280
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
37.5mm
-
-
15.5A
0.005ohm
42mm
28mm
37mm
B32656S Series
-55°C
110°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK