0
0 Items$0.00

Power Film Capacitors :

36 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1408

RoHS

Date/Lot Code

Each
1+$11.800
25+$9.250
100+$8.600
250+$7.530
500+$7.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
400A
15A
0.0069ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
59AC8781

RoHS

Date/Lot Code

Each
1+$7.230
25+$6.030
100+$4.550
250+$4.420
500+$4.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
37.5mm
20V/µs
196A
15A
0.0063ohm
-
42mm
28mm
37mm
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
36AJ3535

RoHS

Each
1+$64.210
5+$59.280
10+$54.330
25+$53.250
100+$52.170
More Pricing...
Metallized PP
Can
-
1µF
± 5%
Snubber
-
Stud Mount - M8
-
1kV
-
2.4kV
-
Screw
22.3mm
500V/µs
500A
15A
-
50mm
-
-
100mm
-
C44B Series
-
-40°C
85°C
-
13AN2012

RoHS

Each
1+$4.640
10+$4.130
25+$3.820
50+$3.510
100+$3.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
13AN2024

RoHS

Date/Lot Code

Each
1+$4.310
10+$3.830
25+$3.550
50+$3.260
100+$2.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
58AJ8046

RoHS

Date/Lot Code

Each
1+$13.370
25+$10.620
100+$10.610
250+$10.030
500+$9.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
700A
15A
0.0055ohm
-
42.5mm
30mm
45mm
-
BLH Series
-
-40°C
105°C
AEC-Q200
58AJ7957

RoHS

Date/Lot Code

Each
1+$12.650
25+$9.040
100+$8.550
250+$8.420
500+$8.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
400A
15A
0.0085ohm
-
42.5mm
24mm
44mm
-
BLH Series
-
-40°C
105°C
AEC-Q200
58AJ8081

RoHS

Date/Lot Code

Each
1+$17.150
5+$16.050
10+$14.950
25+$14.240
100+$13.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
PC Pin
-
20V/µs
600A
15A
0.0055ohm
-
57.5mm
30mm
45mm
-
BLH Series
-
-40°C
105°C
AEC-Q200
58AJ8071

RoHS

Date/Lot Code

Each
1+$15.520
5+$15.260
10+$15.000
25+$14.350
100+$13.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
750A
15A
0.005ohm
-
57.5mm
35mm
50mm
-
BLH Series
-
-40°C
105°C
AEC-Q200
21AH3334

RoHS

Each
1+$11.220
25+$10.770
100+$9.540
250+$8.950
500+$8.130
More Pricing...
-
Radial Box - Tabs
-
4.7µF
± 5%
Snubber
-
Panel Mount
-
-
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
-
57.5mm
45mm
55mm
-
MP HAPB Series
-
-40°C
85°C
-
82AH6911

RoHS

Each
1+$6.110
10+$4.530
25+$4.220
50+$3.900
100+$3.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
15A
5000µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-
-40°C
105°C
AEC-Q200
38AJ3571

RoHS

Each
1+$21.880
5+$19.550
10+$16.760
25+$15.370
100+$14.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
66µF
± 15%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
-
32.5mm
90mm
24mm
-
EZPE Series
-
-40°C
85°C
-
21AH3328

RoHS

Each
1+$3.280
10+$2.950
25+$2.760
50+$2.570
100+$2.320
More Pricing...
-
Radial Box - Tabs
-
0.47µF
± 5%
Snubber
-
Panel Mount
-
-
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
-
42.5mm
24.5mm
28mm
-
MP HAPB Series
-
-40°C
85°C
-
21AH3329

RoHS

Each
1+$3.280
10+$2.950
25+$2.760
50+$2.570
100+$2.320
More Pricing...
-
Radial Box - Tabs
-
0.47µF
± 5%
Snubber
-
Panel Mount
-
-
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
-
42.5mm
24.5mm
27.5mm
-
MP HAPB Series
-
-40°C
85°C
-
82AH7533

RoHS

Each
1+$20.030
5+$17.760
10+$15.480
25+$14.070
100+$12.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
350VAC
20µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
500A
15A
-
-
57.5mm
30mm
45mm
45mm
MKP1847C Series
MKP1847C
-40°C
105°C
-
21AH3341

RoHS

Each
1+$14.580
5+$13.940
10+$13.120
25+$11.780
100+$11.130
More Pricing...
Metallized PP
Can
-
50µF
± 5%
AC Filter
-
Panel Mount
-
400V
-
-
-
Screw
20mm
20V/µs
-
15A
-
60mm
-
-
130mm
-
MP HAPM Series
-
-25°C
70°C
-
72AK6549

RoHS

Each
1+$11.870
25+$9.310
100+$8.110
250+$7.850
500+$7.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
EZPV Series
-
-40°C
105°C
-
72AK6552

RoHS

Each
1+$11.870
25+$9.400
100+$8.110
250+$7.850
500+$7.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
03AM7623

RoHS

Each
1+$8.690
25+$8.360
100+$7.440
250+$7.010
500+$6.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
6µF
± 10%
AC Filter
-
Through Hole
-
350V
-
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
15A
3400µohm
-
42mm
20mm
39.5mm
-
B32756 Series
-
-40°C
105°C
-
11AN6228

RoHS

Each
1+$28.130
5+$24.720
10+$20.640
25+$18.590
100+$17.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
50µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
15A
0.006ohm
-
57.5mm
30mm
45mm
-
MKP1848C Series
-
-55°C
105°C
-
09AN4920

RoHS

Each
1+$8.010
10+$7.250
25+$6.810
50+$6.360
100+$5.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
15A
0.006ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4971

RoHS

Each
1+$10.870
25+$10.460
100+$9.310
250+$8.760
500+$8.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
18µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4973

RoHS

Each
1+$10.800
25+$10.400
100+$9.250
250+$8.700
500+$7.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
18µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4905

RoHS

Each
1+$5.400
10+$4.890
25+$4.580
50+$4.280
100+$3.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4959

RoHS

Each
1+$5.320
10+$4.820
25+$4.520
50+$4.230
100+$3.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK