0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH9814

RoHS

Each
1+$20.840
5+$19.830
10+$18.830
25+$17.820
100+$17.270
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
17A
5500µohm
42mm
30mm
45mm
B32656S Series
-55°C
110°C
AEC-Q200
58AJ8103

RoHS

Date/Lot Code

Each
1+$23.790
5+$21.310
10+$18.830
25+$17.860
100+$16.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1000A
17A
0.0055ohm
57.5mm
35mm
65mm
BLH Series
-40°C
105°C
AEC-Q200
15AJ2537

RoHS

Each
1+$30.130
5+$26.380
10+$22.620
25+$22.090
100+$21.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
13V/µs
390A
17A
-
57.5mm
30mm
45mm
MKP1847C Series
-40°C
105°C
-
36AJ8823

RoHS

Each
1+$16.550
25+$13.320
100+$12.020
250+$11.620
500+$11.380
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
455A
17A
7200µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
03AM7625

RoHS

Each
1+$10.940
25+$9.820
100+$8.470
250+$7.790
500+$7.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
17A
2700µohm
42mm
22mm
45mm
B32756 Series
-40°C
105°C
-
03AM7624

RoHS

Each
1+$11.330
25+$10.910
100+$9.710
250+$9.130
500+$8.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
17A
2700µohm
42mm
22mm
45mm
B32756 Series
-40°C
105°C
-
03AM7683

RoHS

Each
1+$8.000
25+$7.700
100+$6.860
250+$6.440
500+$5.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
17A
6800µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
09AN4930

RoHS

Each
1+$7.400
25+$7.120
100+$6.340
250+$5.970
500+$5.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
17A
0.0055ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6259

RoHS

Each
1+$23.440
5+$21.170
10+$18.900
25+$17.260
100+$15.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
1.6kA
17A
0.004ohm
42mm
30mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4933

RoHS

Each
1+$7.340
25+$7.060
100+$6.290
250+$5.910
500+$5.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
17A
0.0055ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
01AC1674

RoHS

Each
1+$17.460
5+$15.780
10+$14.110
25+$13.430
100+$12.740
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder Lug
-
2.068kV/µs
455A
17A
8000µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
69R9811

RoHS

Each
1+$31.500
5+$27.970
10+$24.430
25+$24.080
100+$23.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
20V/µs
800A
17A
0.005ohm
57.5mm
35mm
50mm
MKP1848 Series
-40°C
105°C
AEC-Q200
05X8256

RoHS

Each
50+$17.210
100+$16.730
250+$16.720
500+$16.710
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
50V/µs
1.25kA
17A
0.0085ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
53X3388

RoHS

Each
1+$31.270
5+$28.240
10+$25.210
25+$24.340
100+$23.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
57.5mm
35mm
50mm
MKP1848C Series
-55°C
105°C
-
63W2170

RoHS

Each
1+$25.120
5+$23.690
10+$22.260
25+$21.180
100+$20.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
900A
17A
0.017ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
53X3390

RoHS

Each
1+$29.930
5+$28.820
10+$27.700
25+$25.820
100+$23.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
1kA
17A
3000µohm
42mm
30mm
45mm
MKP1848C Series
-55°C
105°C
-
15AJ2535

RoHS

Each
1+$15.610
5+$13.960
10+$12.300
25+$11.370
100+$10.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
600A
17A
-
42mm
30mm
45mm
MKP1847C Series
-40°C
105°C
-
29AK0923

RoHS

Each
1+$32.110
5+$26.540
10+$20.970
25+$20.340
100+$19.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
8V/µs
360A
17A
5000µohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK