0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0351

RoHS

Date/Lot Code

Each
1+$10.110
25+$7.130
100+$6.710
250+$6.580
500+$6.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
900V
PC Pin
-
35V/µs
700A
18.9A
0.0043ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6629

RoHS

Each
1+$16.250
25+$13.110
100+$11.470
250+$11.210
500+$10.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6628

RoHS

Each
1+$16.250
25+$12.740
100+$11.470
250+$11.210
500+$10.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7791

RoHS

Each
1+$17.600
5+$15.920
10+$14.250
25+$13.370
100+$12.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7790

RoHS

Each
1+$17.600
5+$15.920
10+$14.250
25+$13.370
100+$12.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK