0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AH6025

RoHS

Each
1+$24.300
25+$18.890
100+$15.620
250+$13.780
500+$11.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
700A
19.1A
3200µohm
41.5mm
24mm
44mm
R75 Series
-55°C
105°C
-
69AH7739

RoHS

Each
1+$17.980
25+$14.160
100+$12.090
250+$11.630
500+$11.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
750A
19.1A
6800µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
36AJ3496

RoHS

Each
1+$9.760
25+$9.070
100+$7.040
250+$6.960
500+$6.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
600A
19.1A
4200µohm
42mm
24mm
44mm
C4AU Series
-55°C
105°C
AEC-Q200
69AH7738

RoHS

Each
1+$16.140
25+$13.010
100+$11.170
250+$11.070
500+$10.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
750A
19.1A
6800µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK