0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0252

RoHS

Date/Lot Code

Each
1+$10.050
25+$9.740
100+$6.790
250+$6.690
500+$6.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
720A
19.5A
0.004ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1368

RoHS

Date/Lot Code

Each
1+$11.800
25+$10.540
100+$8.680
250+$8.540
500+$8.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.5A
0.004ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AN2030

RoHS

Date/Lot Code

Each
1+$7.910
25+$5.900
100+$4.930
250+$4.710
500+$4.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
20V/µs
500A
19.5A
0.0035ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
47AK6246

RoHS

Date/Lot Code

Each
1+$28.450
5+$25.480
10+$22.510
25+$22.190
100+$21.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
0.0048ohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
09AN5002

RoHS

Each
1+$12.410
25+$11.950
100+$10.630
250+$10.010
500+$9.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5037

RoHS

Each
1+$11.360
25+$10.940
100+$9.740
250+$9.160
500+$8.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4978

RoHS

Each
1+$12.340
25+$11.870
100+$10.570
250+$9.940
500+$9.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5007

RoHS

Each
1+$7.450
25+$7.180
100+$6.390
250+$6.010
500+$5.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
19.5A
0.003ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5039

RoHS

Each
1+$11.250
25+$10.820
100+$9.640
250+$9.060
500+$8.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4976

RoHS

Each
1+$12.440
25+$11.970
100+$10.660
250+$10.030
500+$9.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5003

RoHS

Each
1+$12.310
25+$11.850
100+$10.550
250+$9.920
500+$9.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
56AJ0292

RoHS

Date/Lot Code

Each
48+$8.780
50+$8.720
100+$8.450
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
900A
19.5A
0.0036ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0162

RoHS

Date/Lot Code

Each
48+$9.020
50+$7.870
100+$7.420
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
650V
-
PC Pin
-
8V/µs
245A
19.5A
0.0036ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ0745

RoHS

Each
1+$11.730
25+$8.820
100+$8.460
250+$8.020
500+$7.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
592A
19.5A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK