0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0299

RoHS

Date/Lot Code

Each
1+$13.680
25+$10.790
100+$9.780
250+$9.080
500+$8.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8747

RoHS

Date/Lot Code

Each
1+$11.800
25+$8.780
100+$8.240
250+$6.750
500+$6.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
37.5mm
7V/µs
262A
19.6A
0.0034ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1334

RoHS

Date/Lot Code

Each
1+$14.630
25+$11.400
100+$10.760
250+$10.440
500+$9.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
450V
PC Pin
-
30V/µs
1.2kA
19.6A
0.0037ohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
77AH4677

RoHS

Each
1+$7.440
25+$7.110
100+$6.200
250+$5.760
500+$5.150
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
500V/µs
750A
19.6A
4000µohm
54mm
40mm
-
MP SI Series
-55°C
105°C
-
50AC9237

RoHS

Each
1+$13.610
25+$10.590
100+$10.050
250+$8.560
500+$8.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
Radial Leaded
37.5mm
7V/µs
262A
19.6A
3400µohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK