0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ2792

RoHS

Each
10+$0.386
25+$0.374
50+$0.364
100+$0.352
500+$0.296
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6649

RoHS

Date/Lot Code

Each
1+$0.671
10+$0.432
25+$0.412
50+$0.392
100+$0.372
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
48Y0219

RoHS

Each
10+$0.694
25+$0.651
50+$0.608
100+$0.565
500+$0.499
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9455

RoHS

Each
10+$0.598
25+$0.583
50+$0.567
100+$0.552
500+$0.475
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
11AN1102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.510
25+$1.010
100+$0.745
250+$0.730
500+$0.715
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
250V
1kV
-
PC Pin
22.5mm
600V/µs
-
2.3A
0.0662ohm
26.5mm
6mm
15mm
B32653A Series
-40°C
110°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK