0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
61M2313

RoHS

Date/Lot Code

Each
1+$18.660
5+$16.930
10+$15.190
25+$14.280
100+$13.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
20µF
± 10%
DC Filter
Through Hole
-
100V
-
Radial Leaded
27.5mm
-
-
2.6A
-
31.1mm
13mm
22.4mm
FFB Series
-55°C
105°C
-
33AH6683

RoHS

Date/Lot Code

Each
1+$1.530
10+$1.060
25+$0.964
50+$0.871
100+$0.779
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
95A
2.6A
0.064ohm
18mm
13mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
21AM9437

RoHS

Each
10+$1.210
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.2kV/µs
-
2.6A
0.037ohm
13mm
7mm
16mm
B32641B Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK