0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AM5193

RoHS

Each
1+$24.370
5+$21.430
10+$17.900
25+$16.140
100+$14.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
65V/µs
-
20.3A
0.0048ohm
57.5mm
45mm
65mm
B32718P Series
-55°C
125°C
AEC-Q200
59AM5194

RoHS

Each
1+$17.330
5+$17.290
10+$17.240
25+$14.840
100+$12.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
65V/µs
-
20.3A
0.0048ohm
57.5mm
45mm
65mm
B32718P Series
-55°C
125°C
AEC-Q200
45AM3712

RoHS

Each
1+$16.630
5+$14.460
10+$12.270
25+$11.970
100+$11.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
500A
20.3A
7000µohm
57.5mm
35mm
50mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
77AH4659

RoHS

Each
1+$6.140
10+$5.480
25+$5.090
50+$4.700
100+$4.200
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
400V/µs
600A
20.3A
2000µohm
54mm
32mm
-
MP SI Series
-40°C
85°C
-
87AK9855

RoHS

Each
1+$12.400
25+$9.320
100+$8.460
250+$8.190
500+$7.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
52.5mm
20V/µs
500A
20.3A
7000µohm
57.5mm
35mm
50mm
FE Series
-40°C
125°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK