0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN2029

RoHS

Date/Lot Code

Each
1+$12.290
5+$11.240
10+$10.180
25+$9.130
100+$8.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
52.5mm
15V/µs
375A
20.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7621

RoHS

Each
1+$9.660
25+$9.300
100+$8.280
250+$7.780
500+$7.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
42mm
30mm
45mm
B32756 Series
-40°C
105°C
-
09AN5004

RoHS

Each
1+$12.840
25+$12.350
100+$10.990
250+$10.350
500+$9.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
20.5A
0.005ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7620

RoHS

Each
1+$10.150
25+$9.770
100+$8.700
250+$8.180
500+$7.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
42mm
30mm
45mm
B32756 Series
-40°C
105°C
-
15AN2018

RoHS

Each
1+$10.830
25+$7.370
100+$6.910
250+$6.520
500+$6.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
5.5µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
-
Radial Leaded
37.5mm
113V/µs
623A
20.5A
0.0027ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK