0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6626

RoHS

Each
1+$14.530
25+$11.660
100+$10.140
250+$9.880
500+$9.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6623

RoHS

Each
1+$14.530
25+$11.660
100+$10.140
250+$10.100
500+$10.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
61AK8379

RoHS

Each
1+$19.100
5+$16.910
10+$14.700
25+$14.690
100+$14.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
-
20.6A
5200µohm
57.5mm
35mm
35mm
17.9A
B32718H Series
-55°C
105°C
AEC-Q200
69AH7788

RoHS

Each
1+$14.380
25+$12.860
100+$11.030
250+$10.780
500+$10.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7785

RoHS

Each
1+$15.730
25+$12.660
100+$11.030
250+$10.910
500+$10.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK