0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
43AC9461

RoHS

Each
1+$1.280
10+$0.695
25+$0.678
50+$0.661
100+$0.644
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
33AH6609

RoHS

Date/Lot Code

Each
1+$0.639
10+$0.322
25+$0.313
50+$0.304
100+$0.295
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
4A
200mA
1.137ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5373

RoHS

Each
10+$0.642
25+$0.603
50+$0.563
100+$0.524
500+$0.445
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
48Y0223

RoHS

Each
10+$0.865
25+$0.795
50+$0.724
100+$0.654
500+$0.558
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK