0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0277

RoHS

Date/Lot Code

Each
1+$13.940
25+$10.250
100+$9.220
250+$9.020
500+$8.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
700V
PC Pin
-
30V/µs
990A
21.3A
0.0033ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
77AH4634

RoHS

Each
1+$5.690
25+$5.440
100+$4.740
250+$4.400
500+$3.950
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
-
77AH4601

RoHS

Each
1+$6.560
25+$6.280
100+$5.470
250+$5.080
500+$4.550
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
77AH4607

RoHS

Each
1+$5.310
10+$4.740
25+$4.400
50+$4.060
100+$3.630
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
-
77AH4608

RoHS

Each
1+$5.240
10+$4.680
25+$4.340
50+$4.020
100+$3.590
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
-
15AN2019

RoHS

Each
1+$12.110
25+$8.790
100+$8.160
250+$7.930
500+$7.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
Radial Leaded
52.5mm
76V/µs
604A
21.3A
0.0037ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK