0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1348

RoHS

Date/Lot Code

Each
1+$13.580
5+$13.010
10+$12.290
25+$11.090
100+$10.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
450V
PC Pin
-
30V/µs
1.35kA
21.4A
0.0033ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0176

RoHS

Date/Lot Code

Each
1+$12.750
25+$9.150
100+$8.650
250+$8.510
500+$8.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
7V/µs
294A
21.4A
0.003ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5613

RoHS

Each
1+$13.550
25+$10.040
100+$9.650
250+$9.180
500+$8.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.2kV
Radial Leaded
37.5mm
45V/µs
675A
21.4A
4200µohm
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0316

RoHS

Date/Lot Code

Each
1+$14.380
25+$10.430
100+$9.890
250+$9.740
500+$9.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
30V/µs
1.35kA
21.4A
0.003ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK