0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7750

RoHS

Each
1+$20.720
5+$18.840
10+$16.940
25+$15.950
100+$14.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7751

RoHS

Each
1+$20.830
5+$18.510
10+$16.190
25+$15.850
100+$15.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK