0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6630

RoHS

Each
1+$16.640
5+$15.050
10+$13.450
25+$12.610
100+$11.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6627

RoHS

Each
1+$16.640
5+$15.050
10+$13.450
25+$12.800
100+$12.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
69AH7792

RoHS

Each
1+$18.790
5+$16.770
10+$14.340
25+$13.120
100+$12.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7789

RoHS

Each
1+$19.640
5+$17.510
10+$14.960
25+$13.670
100+$12.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK