0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0379

RoHS

Date/Lot Code

Each
1+$13.580
25+$10.070
100+$9.600
250+$9.290
500+$9.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
1.2kV
PC Pin
-
45V/µs
765A
23.4A
0.0038ohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6565

RoHS

Each
1+$21.380
5+$19.080
10+$16.310
25+$14.940
100+$14.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
72AK6568

RoHS

Each
1+$15.400
5+$14.770
10+$13.940
25+$12.580
100+$12.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
30V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7753

RoHS

Each
1+$26.330
5+$23.720
10+$21.120
25+$19.470
100+$17.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
69AH7687

RoHS

Each
1+$21.100
5+$19.200
10+$17.280
25+$16.270
100+$15.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
69AH7756

RoHS

Each
1+$26.360
5+$23.510
10+$20.090
25+$18.380
100+$17.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7690

RoHS

Each
1+$21.100
5+$19.190
10+$17.270
25+$16.240
100+$15.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK