0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72W2132

RoHS

Each
1+$43.050
5+$38.640
10+$34.220
25+$33.780
100+$33.340
More Pricing...
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
58mm
35mm
50mm
MKP386M Series
-55°C
105°C
-
72AK6640

RoHS

Each
1+$19.670
5+$17.710
10+$15.740
25+$14.950
100+$14.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
72AK6641

RoHS

Each
1+$19.670
5+$17.870
10+$16.060
25+$15.110
100+$14.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
03AM7700

RoHS

Each
1+$18.330
5+$17.560
10+$16.580
25+$14.980
100+$14.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
24.5A
4900µohm
57.5mm
38mm
57.5mm
B32778Z Series
-40°C
105°C
-
69AH7803

RoHS

Each
1+$19.950
5+$18.430
10+$16.920
25+$16.400
100+$15.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
33AH6608

RoHS

Each
72+$9.780
100+$9.580
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
450V/µs
1.485kA
24.5A
0.0019ohm
41.5mm
24mm
44mm
R76H Series
-55°C
125°C
AEC-Q200
69AH7763

RoHS

Each
1+$23.550
5+$21.470
10+$19.380
25+$18.300
100+$17.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
4900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7762

RoHS

Each
1+$23.550
5+$21.480
10+$19.400
25+$18.310
100+$17.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
4900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7802

RoHS

Each
1+$21.300
5+$19.370
10+$17.440
25+$16.420
100+$15.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK