0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0404

RoHS

Date/Lot Code

Each
1+$14.920
25+$11.090
100+$10.910
250+$10.390
500+$10.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
800A
24A
0.0036ohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72W2129

RoHS

Date/Lot Code

Each
1+$37.840
5+$34.910
10+$31.960
25+$31.650
100+$31.330
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
58mm
35mm
50mm
MKP386M Series
-55°C
105°C
-
87AC0679

RoHS

Date/Lot Code

Each
1+$17.940
5+$15.620
10+$13.300
25+$12.850
100+$12.390
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
2.068kV/µs
683A
24A
0.0054ohm
42mm
30mm
45mm
C4BS Series
-40°C
85°C
-
15AN2071

RoHS

Each
1+$14.080
5+$12.230
10+$10.370
25+$10.020
100+$9.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link, High Frequency
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
17V/µs
612A
24A
0.0044ohm
57.5mm
35mm
50mm
C4AU Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK